Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

88AC2-172

Grayhill

Keypad 12 Key Terminal Pins 10mA 24VDC 3000000Cycles 3.43N

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Keypad 12 Key Terminal Pins 10mA 24VDC 3000000Cycles 3.43N
Search Keywords: 88AC2172
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Grayhill
  • Part No:
    88AC2-172
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509030
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Family:
    88AC2-172
  • IP Rating:
    N/A
  • Illumination Type:
    N/R
  • Case Colour:
    N/A
  • Key Material:
    N/A
  • Dimension:
    55.88mm x 76.2mm x 9.14 mm
  • Interface:
    N/A
  • Housing Material:
    Acrylonitrile Butadiene Styrene Polycarbonate
  • Key Colour:
    N/A
  • Connection Type:
    Terminal Pins
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
MOQ for out of Stock Qty:
25
6 Weeks can ship 1/2/25
ADD TO CART
Qty
Unit Price
1
$51.06
5
$48.07
10
$47.08
25
$46.38
50
$45.69
75
$44.99
100 +
$44.32
Click for Quote
Log in to unlock special pricing