Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

87CC3-201

Grayhill

Keypad 1 Button Terminal Pins 10mA 24VDC 2.94N

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Keypad 1 Button Terminal Pins 10mA 24VDC 2.94N
Search Keywords: 87CC3201
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Grayhill
  • Part No:
    87CC3-201
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509030
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    21
  • IP Rating:
    N/A
  • Interface:
    N/A
  • Connection Type:
    Terminal Pins
  • Key Colour:
    N/A
  • Case Colour:
    N/A
  • Key Material:
    Acrylonitrile Butadiene Styrene Plastic
  • Family:
    87
  • Housing Material:
    Acrylonitrile Butadiene Styrene Polycarbonate
  • Illumination Type:
    N/R
  • Dimension:
    12.45 x 12.45 x 9.27 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 273
Can Ship immediately
Minimum Order:
21
Order Increment:
21
9 Weeks can ship 1/24/25
ADD TO CART
Qty
Unit Price
21
$8.276
42
$7.069
105
$6.849
252
$6.113
504
$5.737
1,008
$5.073
2,520
$5.023
5,019 +
$4.972
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5