Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

86BB2-004

Grayhill

16Keypads and Keyboards Terminal Pins 3000000Cycles 24VDC 3.5N

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
16Keypads and Keyboards Terminal Pins 3000000Cycles 24VDC 3.5N
Search Keywords: 86BB2004
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Grayhill
  • Part No:
    86BB2-004
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509030
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • IP Rating:
    N/A
  • Housing Material:
    Acrylonitrile Butadiene Styrene Polycarbonate7528
  • Family:
    86
  • Dimension:
    N/A
  • Interface:
    N/A
  • Key Material:
    Acrylonitrile Butadiene Styrene Plastic7533
  • Case Colour:
    Black7525
  • Connection Type:
    Terminal Pins7526
  • Key Colour:
    White7532
  • Illumination Type:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 546
Can Ship immediately
MOQ for out of Stock Qty:
25
6 Weeks can ship 1/2/25
ADD TO CART
Qty
Unit Price
1
$103.93
5
$102.37
10
$100.84
25
$99.33
50
$52.58
75
$37.01
100 +
$36.26
Click for Quote
Log in to unlock special pricing