Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

86AC2-102

Grayhill

Keypad 12 Key Terminal Pins 10mA 24VDC 3.43N

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Keypad 12 Key Terminal Pins 10mA 24VDC 3.43N
Search Keywords: 86AC2102
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Grayhill
  • Part No:
    86AC2-102
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509030
  • COO:
    US
  • ECCN:
    EAR99
  • Interface:
    N/A
  • Key Colour:
    White
  • IP Rating:
    N/A
  • Housing Material:
    Acrylonitrile Butadiene Styrene Polycarbonate
  • Illumination Type:
    N/R
  • Case Colour:
    Black
  • Key Material:
    Acrylonitrile Butadiene Styrene Plastic
  • Connection Type:
    Terminal Pins
  • Family:
    86AC2-102
  • Dimension:
    55.88 x 76.2 x 9.14 mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Ships today, if you order in
MOQ for out of Stock Qty:
25
6 Weeks can ship 9/2/24
ADD TO CART
Qty
Unit Price
1
$68.17
5
$47.80
10
$43.87
25
$42.66
50
$41.50
75
$41.09
100 +
$40.66
Click for Quote
Log in to unlock special pricing