Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

84S-BC2-016-N

Grayhill

Keypad 16 Key Terminal Pins 10mA 24VDC 5.56N

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Keypad 16 Key Terminal Pins 10mA 24VDC 5.56N
Search Keywords: 84SBC2016N
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Grayhill
  • Part No:
    84S-BC2-016-N
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509030
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • IP Rating:
    N/A
  • Dimension:
    78.74 x 78.74 x 21.26 mm
  • Key Material:
    Acrylonitrile Butadiene Styrene Cycolac
  • Family:
    84S-BC2-016-N
  • Housing Material:
    N/A
  • Connection Type:
    Terminal Pins
  • Key Colour:
    N/A
  • Case Colour:
    N/A
  • Interface:
    N/A
  • Illumination Type:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 81
Can Ship immediately
MOQ for out of Stock Qty:
25
6 Weeks can ship 1/6/25
ADD TO CART
Qty
Unit Price
1
$233.35
5
$229.85
10
$226.40
25
$223.00
50
$117.70
75
$80.94
100 +
$79.33
Click for Quote
Log in to unlock special pricing