Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

84S-AC2-112-N

Grayhill

Keypad 12 Key Terminal Pins 10mA 24VDC 5.56N

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Keypad 12 Key Terminal Pins 10mA 24VDC 5.56N
Search Keywords: 84SAC2112N
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Grayhill
  • Part No:
    84S-AC2-112-N
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509030
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Connection Type:
    Terminal Pins
  • Interface:
    N/A
  • Illumination Type:
    N/R
  • Key Colour:
    N/A
  • Housing Material:
    N/A
  • Key Material:
    Acrylonitrile Butadiene Styrene Cycolac
  • Dimension:
    59.69 x 78.74 x 21.26 mm
  • Family:
    84S-AC2-112-N
  • Case Colour:
    N/A
  • IP Rating:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 39
Can Ship immediately
MOQ for out of Stock Qty:
25
9 Weeks can ship 1/27/25
ADD TO CART
Qty
Unit Price
1
$108.40
5
$87.50
10
$84.79
25
$82.20
50
$80.97
75
$79.75
100 +
$78.55
Click for Quote
Log in to unlock special pricing