Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

83BB1-001

Grayhill

Keypad 16 Key Terminal Pins 10mA 24VDC 3.43N

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Keypad 16 Key Terminal Pins 10mA 24VDC 3.43N
Search Keywords: 83BB1001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Grayhill
  • Part No:
    83BB1-001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509030
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Illumination Type:
    N/R
  • IP Rating:
    N/A
  • Key Colour:
    White
  • Connection Type:
    Terminal Pins
  • Dimension:
    52.83 x 52.83 x 12.95 mm
  • Interface:
    N/A
  • Family:
    83
  • Key Material:
    Acrylonitrile Butadiene Styrene Plastic
  • Housing Material:
    Acrylonitrile Butadiene Styrene Polycarbonate
  • Case Colour:
    Black
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
MOQ for out of Stock Qty:
25
6 Weeks can ship 1/2/25
ADD TO CART
Qty
Unit Price
1
$41.21
5
$39.38
10
$38.61
25
$38.03
50
$37.45
75
$36.89
100 +
$36.34
Click for Quote
Log in to unlock special pricing