Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

82-650-10

Grayhill

6Keypads and Keyboards Cable 100mA 5VDC 5VAC 2.16N

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
6Keypads and Keyboards Cable 100mA 5VDC 5VAC 2.16N
Search Keywords: 8265010
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Grayhill
  • Part No:
    82-650-10
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536509030
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Interface:
    N/A
  • Family:
    82-650-10
  • Key Material:
    N/A
  • IP Rating:
    N/A
  • Connection Type:
    Cable7526
  • Case Colour:
    Black7525
  • Housing Material:
    Acrylonitrile Butadiene Styrene Plastic7528
  • Dimension:
    52.25mm x 34.8mm x 19.057545mm
  • Key Colour:
    Black7532
  • Illumination Type:
    Incandescent Lamp7529
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14
Can Ship immediately
MOQ for out of Stock Qty:
7
9 Weeks can ship 1/27/25
ADD TO CART
Qty
Unit Price
1
$42.77
5
$42.13
7
$41.49
13
$33.52
19
$32.10
25 +
$31.46
Click for Quote
Log in to unlock special pricing