Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

82-301-61

Grayhill

Keyboard 3 Key Cable 100mA 5VAC 5VDC 2.16N

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Keyboard 3 Key Cable 100mA 5VAC 5VDC 2.16N
Search Keywords: 8230161
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Grayhill
  • Part No:
    82-301-61
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536509030
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Case Colour:
    Black
  • Interface:
    N/A
  • Illumination Type:
    Incandescent Lamp
  • Connection Type:
    Wire Lead
  • Key Colour:
    Black
  • IP Rating:
    N/A
  • Family:
    82-301-61
  • Housing Material:
    Acrylonitrile Butadiene Styrene Plastic
  • Dimension:
    52.25 x 17.35 x 19.05 mm
  • Key Material:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 27
Ships today, if you order in
Minimum Order:
5
9 Weeks can ship 1/6/25
ADD TO CART
Qty
Unit Price
1
$17.677
5
$16.070
25
$14.660
50
$14.040
100
$12.250
250
$11.780
500
$9.580
1,000 +
$8.500
Click for Quote
Log in to unlock special pricing