Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

82-150-38

Grayhill

Keypad 1 Key Cable 100mA 5VDC 2.16N

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Keypad 1 Key Cable 100mA 5VDC 2.16N
Search Keywords: 8215038
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Grayhill
  • Part No:
    82-150-38
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509030
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Interface:
    N/A
  • Key Colour:
    N/A
  • Dimension:
    17.35 x 17.35 x 19.05 mm
  • Connection Type:
    Wire Lead
  • Case Colour:
    N/A
  • IP Rating:
    N/A
  • Key Material:
    N/A
  • Housing Material:
    Acrylonitrile Butadiene Styrene Plastic
  • Illumination Type:
    Incandescent Lamp
  • Family:
    82-150-38
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Can Ship immediately You may purchase in-stock quantity up to 13
Minimum Order:
25
Available in less than min:
13
Order Increment:
25
9 Weeks can ship 1/23/25
ADD TO CART
Qty
Unit Price
1
$8.47
25
$7.70
50
$7.38
100
$6.71
250
$6.20
500
$5.18
1,000
$4.55
2,500 +
$4.48
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5