Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

79B10ST

Grayhill

Switch DIP SP10T 10 Raised Slide 0.125A 30VDC PC Pins 4000Cycles Thru-Hole Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Switch DIP SP10T 10 Raised Slide 0.125A 30VDC PC Pins 4000Cycles Thru-Hole Tube
Search Keywords: 79B10ST
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Grayhill
  • Part No:
    79B10ST
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    9
  • Body Orientation:
    Straight
  • Actuator Style:
    Raised Slide
  • Actuator Length:
    N/A
  • Number of Positions:
    10
  • Pole Throw Configuration:
    SP10T
  • Mounting:
    Through Hole
  • Terminal Type:
    PC Pins
  • Contact Rating @ Voltage:
    0.125@6VDC A
  • Contact Plating:
    Gold/Nickel
  • Terminal Pitch:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 64
Can Ship immediately
Minimum Order:
9
Order Increment:
9
9 Weeks can ship 1/23/25
ADD TO CART
Qty
Unit Price
9
$10.56
27
$10.25
54
$9.82
108
$8.28
252
$7.85
504
$7.66
1,008 +
$6.01
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5