Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

78K01T

Grayhill

Switch DIP ON OFF DPDT 1 Raised Slide 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Switch DIP ON OFF DPDT 1 Raised Slide 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Search Keywords: 78K01T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Grayhill
  • Part No:
    78K01T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    21
  • Body Orientation:
    Straight
  • Actuator Style:
    Raised Slide
  • Actuator Length:
    1.27 mm
  • Number of Positions:
    1
  • Pole Throw Configuration:
    DPDT
  • Mounting:
    Through Hole
  • Terminal Type:
    PC Pins
  • Contact Rating @ Voltage:
    0.15@30VDC A
  • Contact Plating:
    Gold/Nickel Barrier
  • Terminal Pitch:
    2.54 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,858
Can Ship immediately
Minimum Order:
21
Order Increment:
21
9 Weeks can ship 1/17/25
ADD TO CART
Qty
Unit Price
21
$6.561
42
$6.049
105
$5.346
252
$4.859
504
$4.506
1,008
$4.176
2,520
$4.134
5,019 +
$2.560
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5