Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

76HPSB06GWRT

Grayhill

Switch DIP ON OFF SPST 6 Piano 0.15A 30VDC Gull Wing 2000Cycles/SwitchCycles 2.54mm SMD T/R

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Reel 포장
Certificate of Compliance Guarantee
설명 +
Switch DIP ON OFF SPST 6 Piano 0.15A 30VDC Gull Wing 2000Cycles/SwitchCycles 2.54mm SMD T/R
Search Keywords: 76HPSB06GWRT
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Grayhill
  • 부품 번호:
    76HPSB06GWRT
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8536507000
  • COO:
    CN
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Body Orientation:
    Straight
  • Actuator Style:
    Piano
  • Actuator Length:
    N/A
  • Number of Positions:
    6
  • Pole Throw Configuration:
    SPST
  • Mounting:
    Surface Mount
  • Terminal Type:
    Gull Wing
  • Contact Rating @ Voltage:
    0.15@30VDC A
  • Contact Plating:
    Gold/Nickel Barrier
  • Terminal Pitch:
    2.54 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 4,625
즉시 배송 가능
최소 주문:
100
9 Weeks 배송 가능 1. 24. 25
장바구니에 추가하기
수량
Unit Price
100
$2.847
250
$2.819
500
$2.791
1,000
$2.763
2,500
$2.735
5,000
$2.708
7,500
$2.681
10,000 +
$2.654
Click for Quote
Log in 특별 가격 잠금 해제
CUSTOMERS ALSO BOUGHT
5