Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

70L-ODC

Grayhill

I/O Module Relays Output Module 2500Vrms DIN Rail

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
I/O Module Relays Output Module 2500Vrms DIN Rail
Search Keywords: 70LODC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Grayhill
  • Part No:
    70L-ODC
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8537109170
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Technology:
    Solid State
  • Typical Input Voltage:
    N/A
  • Maximum Input Voltage:
    60 VDC
  • Minimum Load Voltage:
    3 VDC
  • Maximum Load Voltage:
    60 VDC
  • Maximum Load Current:
    2 A
  • I/O Isolation Voltage:
    2500 Vrms
  • Mounting:
    DIN Rail
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 189
Ships today, if you order in
9 Weeks can ship 1/28/25
ADD TO CART
Qty
Unit Price
1
$70.78
5
$49.43
10
$45.03
25
$43.03
50
$41.35
100
$39.08
250 +
$38.49
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5