Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

68B-615-4

Grayhill

Joysticks 20mA 5.5VDC Cable with Connector

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Joysticks 20mA 5.5VDC Cable with Connector
Search Keywords: 68B6154
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Grayhill
  • Part No:
    68B-615-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Actuator Material:
    N/A
  • Dimension:
    N/A
  • Maximum AC Voltage Rating:
    N/A
  • Maximum Current Rating:
    20 mA
  • Maximum DC Voltage Rating:
    5.5 VDC
  • Mechanical Life:
    N/A
  • Number of Directions:
    N/A
  • Number of Poles:
    N/A
  • Operating Temperature:
    -40 to 85 °C
  • Potentiometer Resistance:
    N/R
  • Terminal Type:
    Cable with Connector7508
  • Type:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
MOQ for out of Stock Qty:
7
12 Weeks can ship 2/10/25
ADD TO CART
Qty
Unit Price
1
$138.86
5
$112.50
7
$109.41
13
$105.86
19
$104.60
25 +
$98.99
Click for Quote
Log in to unlock special pricing