Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

58J8A36-01C04N

Grayhill

Switch Key Lock DP4T 36° Flat Key 0.2A 220VAC 30VDC Solder Lug Panel Mount

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
포장
Certificate of Compliance Guarantee
설명 +
Switch Key Lock DP4T 36° Flat Key 0.2A 220VAC 30VDC Solder Lug Panel Mount
Search Keywords: 58J8A3601C04N
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Grayhill
  • 부품 번호:
    58J8A36-01C04N
  • Alias/AKA:
    58J8A36-01-2-04N
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8536509020
  • COO:
    US
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Number of Positions:
    4
  • Angle of Throw:
    36 °
  • Key Removable Positions:
    2
  • Switch Configuration:
    N/A
  • Pole Throw Configuration:
    DP4T
  • Contact Rating @ Voltage:
    0.2 A
  • Terminal Type:
    Solder
  • Bezel Style:
    Round
  • Operating Temperature:
    N/A
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 15
Ships today, if you order in
품절 수량을 위한 MOQ:
7
9 Weeks 배송 가능 1. 27. 25
장바구니에 추가하기
수량
Unit Price
1
$136.74
5
$134.69
7
$132.67
13
$87.92
19
$71.44
25 +
$70.01
Click for Quote
Log in 특별 가격 잠금 해제