Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

47ADP2J1M6QT

Grayhill

Switch Rocker ON None (ON) DPDT PC Pins Rocker 5A 250VAC 28VDC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Rocker ON None (ON) DPDT PC Pins Rocker 5A 250VAC 28VDC
Search Keywords: 47ADP2J1M6QT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Grayhill
  • Part No:
    47ADP2J1M6QT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509031
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Bracket Mount/Through Hole
  • Pole Throw Configuration:
    DPDT
  • Switch Configuration:
    On None (On)
  • Contact Rating @ Voltage:
    5@125VAC 28VDC A
  • Actuator Style:
    Rocker
  • Actuator Color:
    N/A
  • Bezel Color:
    N/R
  • Illumination:
    N/R
  • Terminal Type:
    PC Pins
  • Body Orientation:
    Right Angle
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 72
Can Ship immediately
Minimum Order:
5
9 Weeks can ship 1/23/25
ADD TO CART
Qty
Unit Price
5
$8.04
25
$7.68
50
$7.54
100
$7.43
300
$7.34
500
$7.27
1,000
$7.20
2,500 +
$7.13
Click for Quote
Log in to unlock special pricing