Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

39-351-BLK

Grayhill

Switch Push Button N.O. SPST Round Plunger 0.5A 220VAC Momentary Contact Solder Lug Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button N.O. SPST Round Plunger 0.5A 220VAC Momentary Contact Solder Lug Panel Mount
Search Keywords: 39351BLK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Grayhill
  • Part No:
    39-351-BLK
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509031
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Mounting:
    Panel Mount13759
  • Pole Throw Configuration:
    SPST13761
  • Bushing Type:
    Threaded13741
  • Switch Configuration:
    N.O.13768
  • Contact Rating @ Voltage:
    0.513752A@115VAC
  • Actuator Style:
    Round Plunger13737
  • Illumination:
    N/R
  • Terminal Type:
    Solder Lug13770
  • Body Orientation:
    Straight13740
  • Dimension:
    7.92mm x 7.92mm x 16.5113763mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,300   can ship 12/23/24
Minimum Order:
5
9 Weeks can ship 1/27/25
ADD TO CART
Qty
Unit Price
5
$10.71
25
$10.45
50
$10.35
100
$9.84
250
$9.22
500
$8.84
1,000 +
$6.89
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5