Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

39-251-BLK

Grayhill

Switch Push Button N.O./N.C. SPDT Round Plunger 0.25A 220VAC 28VDC Momentary Contact PC Pins Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button N.O./N.C. SPDT Round Plunger 0.25A 220VAC 28VDC Momentary Contact PC Pins Thru-Hole
Search Keywords: 39251BLK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Grayhill
  • Part No:
    39-251-BLK
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509031
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Bushing Type:
    N/R
  • Switch Configuration:
    N.O./N.C.
  • Contact Rating @ Voltage:
    0.25A@115 VAC
  • Actuator Style:
    Round Plunger
  • Illumination:
    N/R
  • Terminal Type:
    PC Pins
  • Body Orientation:
    Right Angle
  • Dimension:
    12.7mm x 15.24mm x 8.33 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 659
Ships today, if you order in
Minimum Order:
25
9 Weeks can ship 1/27/25
ADD TO CART
Qty
Unit Price
25
$3.851
100
$3.512
250
$3.196
500
$2.917
1,000
$2.483
2,500
$2.283
5,000
$2.220
7,500 +
$2.185
Click for Quote
Log in to unlock special pricing