Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

34ASP12B1M2QT

Grayhill

Switch Toggle ON None ON SPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Toggle ON None ON SPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads
Search Keywords: 34ASP12B1M2QT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Grayhill
  • Part No:
    34ASP12B1M2QT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509031
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Pole Throw Configuration:
    SPDT14110
  • Switch Configuration:
    ON None ON14118
  • Contact Rating @ Voltage:
    5@125VAC 28VDC A
  • Actuator Style:
    Round Lever14088
  • Mounting:
    PC Mount with Threads14108
  • Thread Size:
    1/4-4014120
  • Body Orientation:
    Straight14091
  • Terminal Type:
    PC Pins14119
  • Dimension:
    12.7mm x 6.86mm x 24.4114112mm
  • Operating Temperature:
    -30 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 110
Can Ship immediately
Minimum Order:
5
9 Weeks can ship 1/24/25
ADD TO CART
Qty
Unit Price
5
$5.89
50
$4.78
100
$4.57
300
$4.38
500
$3.55
1,000
$3.22
2,500
$3.06
5,000 +
$3.01
Click for Quote
Log in to unlock special pricing