Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

30-017-A-01

Grayhill

Switch Push Button N.O. SPST Square Button 1A 220VAC Panel Mount/Through Hole PC Pins

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button N.O. SPST Square Button 1A 220VAC Panel Mount/Through Hole PC Pins
Search Keywords: 30017A01
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Grayhill
  • Part No:
    30-017-A-01
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536509030
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Mounting:
    Panel Mount/Through Hole13759
  • Pole Throw Configuration:
    SPST13761
  • Bushing Type:
    N/R
  • Switch Configuration:
    N.O.13768
  • Contact Rating @ Voltage:
    113752A@115VAC
  • Actuator Style:
    Square Button13737
  • Illumination:
    N/R
  • Terminal Type:
    PC Pins13770
  • Body Orientation:
    Straight13740
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
9 Weeks can ship 1/24/25
ADD TO CART
Qty
Unit Price
1
$31.23
5
$29.22
25
$27.04
50
$25.88
100
$22.56
250
$21.96
500 +
$18.09
Click for Quote
Log in to unlock special pricing