ECS Inc. International was established in 1980 and has grown to become one of the most recognized and dependable manufacturers of frequency control and power management products in the world. The company’s global engineering and customer care centers support first-class customers and distribution channels around the world. Their talented team of professionals collaborate daily within a network
Conn Banana PL 1 POS ST Panel Mount 1 Port
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Binding Post - Insulated - 20 A - 120 V - Nickel Plated Contacts - Panel Mount - Black.
Conn BNC-SMA Adapter RCP/PL ST
The Type III+, Crimp, Snap-In Signal Contact from TE has a contact size of 16 and a pin di...
Power Contact - Socket - AMP Type - 24 to 20 AWG (.2 to .6 mm²) Wire Size - Wire & Cable -...
Binding Post - Insulated - 20 A - 120 V - Nickel Plated Contacts - Panel Mount - White.