Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Push Button N.C. SPST Round Plunger 10A 220VAC Momentary Contact Solder Lug Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button N.C. SPST Round Plunger 10A 220VAC Momentary Contact Solder Lug Panel Mount
Search Keywords: 078
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Grayhill
  • Part No:
    07-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509030
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPST
  • Bushing Type:
    Threaded
  • Switch Configuration:
    N.C.
  • Contact Rating @ Voltage:
    10A@115 VAC
  • Actuator Style:
    Round Plunger
  • Illumination:
    N/A
  • Terminal Type:
    Solder
  • Body Orientation:
    Straight
  • Dimension:
    22.35 x 22.35 x 48.34 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
$84.10
5
$66.95
10
$63.95
25
$62.20
50
$61.58
100
$59.35
250 +
$58.75
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5