Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

04J-AP-C12

Grayhill

Joysticks Active 4 Direction 2000mA PC Pins

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Joysticks Active 4 Direction 2000mA PC Pins
Search Keywords: 04JAPC12
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Grayhill
  • Part No:
    04J-AP-C12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509030
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Actuator Material:
    Thermoplastic7490
  • Dimension:
    25.4mm x 25.4mm x 31.987505mm
  • Maximum AC Voltage Rating:
    N/A
  • Maximum Current Rating:
    2000 mA
  • Maximum DC Voltage Rating:
    N/A
  • Mechanical Life:
    N/A
  • Number of Directions:
    47500
  • Number of Poles:
    17501
  • Operating Temperature:
    -55 to 85 °C
  • Potentiometer Resistance:
    N/R
  • Terminal Type:
    PC Pins7508
  • Type:
    Active7509
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
15 Weeks can ship 3/3/25
ADD TO CART
Qty
Unit Price
1
$147.49
5
$136.49
10
$130.63
25
$113.87
50
$110.84
75
$109.18
100 +
$100.27
Click for Quote
Log in to unlock special pricing