Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

930-001B14

Glenair

Gaskets Square FluoroSilicone/Silver Aluminum Flange 40.6mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Gaskets Square FluoroSilicone/Silver Aluminum Flange 40.6mm
Search Keywords: 930001B14
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Glenair
  • Part No:
    930-001B14
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Body Thickness (Metric):
    0.8 mm
  • Body Thickness (Imperial):
    0.03 in
  • Family:
    930
  • Conductivity:
    No
  • Color:
    N/A
  • Dimension:
    1.812 in
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17
Can Ship immediately
5 Weeks can ship 12/26/24
ADD TO CART
Qty
Unit Price
1
$67.52
15
$55.38
50
$53.14
150
$51.03
450 +
$48.99
Click for Quote
Log in to unlock special pricing