Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SMCJ16A/7

General Semi.

Diode TVS Single Uni-Dir 16V 1.5KW 2-Pin SMC T/R

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Diode TVS Single Uni-Dir 16V 1.5KW 2-Pin SMC T/R
Search Keywords: SMCJ16A7
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    General Semi.
  • Part No:
    SMCJ16A/7
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8541100080
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    850
  • Maximum Clamping Voltage:
    26 V
  • Maximum Reverse Leakage Current:
    1 uA
  • Maximum Peak Pulse Current:
    57.7 A
  • Dimension:
    7.11(Max) x 6.22(Max) mm
  • Direction Type:
    Uni-Directional
  • Family:
    SMCJ16A
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 630
Can Ship immediately
Minimum Order:
85
ADD TO CART
Qty
Unit Price
85
$2.000
250
$0.842
500
$0.730
850 +
$0.540
Click for Quote
Log in to unlock special pricing