Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Diode TVS Single Uni-Dir 20V 500W 2-Pin DO-15 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Diode TVS Single Uni-Dir 20V 500W 2-Pin DO-15 T/R
Search Keywords: SA20A4
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    General Semi.
  • Part No:
    SA20A/4
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8541100080
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Maximum Reverse Leakage Current:
    1 uA
  • Dimension:
    7.6(Max) x 3.6(Max) mm
  • Maximum Clamping Voltage:
    32.4 V
  • Maximum Peak Pulse Current:
    15.4 A
  • Direction Type:
    Uni-Directional
  • Family:
    SA20A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,600
Can Ship immediately
Minimum Order:
400
9 Weeks can ship 1/24/25
ADD TO CART
Qty
Unit Price
400
$0.418
1,000
$0.347
2,500
$0.300
4,000 +
$0.250
Click for Quote
Log in to unlock special pricing