Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Diode TVS Single Uni-Dir 7.78V 600W 2-Pin DO-15

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Diode TVS Single Uni-Dir 7.78V 600W 2-Pin DO-15
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    General Semi.
  • Part No:
    P6KE9.1A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Peak Pulse Current:
    44.8 A
  • Maximum Clamping Voltage:
    13.4 V
  • Dimension:
    7.6(Max) x 3.6(Max) mm
  • Maximum Reverse Leakage Current:
    50 uA
  • Direction Type:
    Uni-Directional
  • Family:
    P6KE9.1A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 742
Can Ship immediately
9 Weeks can ship 1/27/25
ADD TO CART
Qty
Unit Price
1
$1.540
25
$1.430
50
$1.220
100
$0.857
250 +
$0.684
Click for Quote
Log in to unlock special pricing