Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Diode 400V 3A 2-Pin DO-201AD

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Diode 400V 3A 2-Pin DO-201AD
Search Keywords: 1N5404
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    General Semi.
  • Part No:
    1N5404
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8541100080
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Maximum Continuous Forward Current:
    3 A
  • Operating Temperature:
    -50 to 150 °C
  • Packaging:
    N/A
  • Configuration:
    Single
  • Family:
    1N5404
  • Dimension:
    9.5(Max) x 5.3(Max) mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 22,601
Can Ship immediately
Minimum Order:
50
ADD TO CART
Qty
Unit Price
50
$0.34
100
$0.20
250
$0.18
500
$0.17
1,000
$0.16
5,000
$0.10
10,000 +
$0.08
Click for Quote
Log in to unlock special pricing