Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

1N4754A/D9

General Semi.

Diode Zener Single 39V 5% 1.3W 2-Pin DO-41 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Diode Zener Single 39V 5% 1.3W 2-Pin DO-41 T/R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    General Semi.
  • Part No:
    1N4754A/D9
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8541100050
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Maximum Voltage Regulation:
    N/A
  • Supplier Package:
    DO-41
  • Packaging:
    Tape and Reel
  • Nominal Zener Voltage:
    39 V
  • Mounting:
    Through Hole
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,994
Can Ship immediately
Minimum Order:
500
9 Weeks can ship 1/23/25
ADD TO CART
Qty
Unit Price
500
$0.1999
1,000
$0.1260
2,500
$0.0445
5,000 +
$0.0404
Click for Quote
Log in to unlock special pricing