Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

12 Point Long Pattern Combination Wrench, Alloy Steel, Chrome, 500.88mmLength

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
12 Point Long Pattern Combination Wrench, Alloy Steel, Chrome, 500.88mmLength
Search Keywords: 81750
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    GearWrench / Apex
  • Part No:
    81750
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8204110030
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3
  • Body Material:
    Alloy Steel
  • Type:
    Long Pattern
  • Packaging:
    Card
  • Finish:
    Chrome
  • Maximum Size:
    25.4 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
3 Weeks can ship 12/13/24
ADD TO CART
Qty
Unit Price
1
$85.390
10
$83.682
25
$82.828
50
$81.974
100 +
$81.121
Click for Quote
Log in to unlock special pricing