Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Point Long Pattern Combination Wrench, Alloy Steel, Chrome, 259.84mmLength

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Point Long Pattern Combination Wrench, Alloy Steel, Chrome, 259.84mmLength
Search Keywords: 81659
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    GearWrench / Apex
  • Part No:
    81659
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8204110030
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Body Material:
    Alloy Steel
  • Type:
    Long Pattern
  • Packaging:
    Card
  • Finish:
    Chrome
  • Maximum Size:
    17.46 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in
3 Weeks can ship 12/13/24
ADD TO CART
Qty
Unit Price
1
$25.190
10
$24.686
25
$24.434
50
$24.182
100 +
$23.931
Click for Quote
Log in to unlock special pricing