Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CT50-14NAT-M

GC Electronics

Cable Ties Natural 101.6mm 222N Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cable Ties Natural 101.6mm 222N Bulk
Search Keywords: CT5014NATM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    GC Electronics
  • Part No:
    CT50-14NAT-M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Style:
    N/A
  • Body Material:
    N/A
  • Dimension:
    355.6 mm
  • Color:
    Natural
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship immediately You may purchase in-stock quantity up to 9
Minimum Order:
1000
Available in less than min:
9
Order Increment:
1000
3 Weeks can ship 12/10/24
ADD TO CART
Qty
Unit Price
1
$0.0594
1,000
$0.0540
2,000
$0.0510
4,000
$0.0486
8,000 +
$0.0462
Click for Quote
Log in to unlock special pricing