Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CT40-11NAT-C

GC Electronics

Cable Ties Natural 76.2mm 178N Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cable Ties Natural 76.2mm 178N Bulk
Search Keywords: CT4011NATC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    GC Electronics
  • Part No:
    CT40-11NAT-C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Style:
    N/A
  • Body Material:
    N/A
  • Dimension:
    279.4 mm
  • Color:
    Natural
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 88,500
Ships today, if you order in
Minimum Order:
800
Order Increment:
100
3 Weeks can ship 12/17/24
ADD TO CART
Qty
Unit Price
800
$0.0314
1,000
$0.0262
5,000
$0.0259
10,000
$0.0256
50,000 +
$0.0244
Click for Quote
Log in to unlock special pricing