Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CT18-8NAT-C

GC Electronics

Cable Ties Natural 47.62mm 80N Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cable Ties Natural 47.62mm 80N Bulk
Search Keywords: CT188NATC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    GC Electronics
  • Part No:
    CT18-8NAT-C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Style:
    N/A
  • Body Material:
    N/A
  • Dimension:
    203.2 mm
  • Color:
    Natural
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,900
Can Ship immediately You may purchase in-stock quantity up to 1,900
Minimum Order:
2000
Available in less than min:
1900
Order Increment:
100
3 Weeks can ship 12/17/24
ADD TO CART
Qty
Unit Price
1
$0.0140
2,000
$0.0127
5,000
$0.0105
10,000
$0.0104
50,000 +
$0.0096
Click for Quote
Log in to unlock special pricing