Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CT18-5BLK-C

GC Electronics

Cable Ties Black 31.75mm 80N Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cable Ties Black 31.75mm 80N Bulk
Search Keywords: CT185BLKC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    GC Electronics
  • Part No:
    CT18-5BLK-C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909980
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Style:
    N/A
  • Body Material:
    N/A
  • Dimension:
    127 mm
  • Color:
    Black
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,700
Can Ship immediately
Minimum Order:
1000
Order Increment:
100
3 Weeks can ship 12/13/24
ADD TO CART
Qty
Unit Price
1,000
$0.0201
7,500
$0.0171
25,000
$0.0155
50,000
$0.0152
100,000
$0.0147
150,000
$0.0144
250,000
$0.0141
500,000 +
$0.0139
Click for Quote
Log in to unlock special pricing