Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn D-Sub Gender Changer F/F 9/9 POS ST 1 Port Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Conn D-Sub Gender Changer F/F 9/9 POS ST 1 Port Bulk
Search Keywords: 45518BU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    GC Electronics
  • Part No:
    45-518-BU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    D-Sub Gender Changer
  • Body Orientation:
    Straight
  • Mounting:
    N/A
  • Gender:
    F/F
  • Termination Method:
    N/A
  • Shell Size:
    E/E
  • Number of Contacts:
    9/9
  • Contact Plating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 90
Ships today, if you order in
Minimum Order:
10
Order Increment:
10
ADD TO CART
Qty
Unit Price
10
$2.034
20
$1.932
40
$1.835
80
$1.744
100
$1.538
250 +
$1.423
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
4
Minimum Order:
10
CUSTOMERS ALSO BOUGHT
5