Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

41-1311-BU

GC Electronics

Conn D-Subminiature M 25 POS Solder Cup ST Cable Mount 25 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn D-Subminiature M 25 POS Solder Cup ST Cable Mount 25 Terminal 1 Port
Search Keywords: 411311BU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    GC Electronics
  • Part No:
    41-1311-BU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    D-Subminiature
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Gender:
    M
  • Termination Method:
    Solder Cup
  • Shell Size:
    B
  • Number of Contacts:
    25
  • Contact Plating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 407
Can Ship immediately
Minimum Order:
30
Order Increment:
10
3 Weeks can ship 11/1/24
ADD TO CART
Qty
Unit Price
30
$0.882
40
$0.796
80
$0.756
100
$0.692
250 +
$0.654
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5