Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

38-5462-06

GC Electronics

Wire Terminal Incandescent Lamp

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Wire Terminal Incandescent Lamp
Search Keywords: 38546206
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    GC Electronics
  • Part No:
    38-5462-06
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8539100010
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Voltage Rating:
    6.3 V
  • Color:
    Red
  • Current Rating:
    0.4 A
  • Lead/Base Style:
    Wire Terminal
  • Lamp Size:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship immediately
Minimum Order:
2
3 Weeks can ship 12/16/24
ADD TO CART
Qty
Unit Price
2
$13.533
25
$5.075
50
$3.383
100
$3.030
250
$2.819
500
$2.636
1,000 +
$2.570
Click for Quote
Log in to unlock special pricing