Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

38-1023-12

GC Electronics

Wire Lead Incandescent Lamp

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Wire Lead Incandescent Lamp
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    GC Electronics
  • Part No:
    38-1023-12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8539100010
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Voltage Rating:
    14 V
  • Color:
    Amber
  • Current Rating:
    0.08 A
  • Lead/Base Style:
    Wire Lead
  • Lamp Size:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
Minimum Order:
2
3 Weeks can ship 12/16/24
ADD TO CART
Qty
Unit Price
2
$14.200
25
$5.325
50
$3.550
100
$3.179
250
$2.958
500
$2.766
1,000 +
$2.696
Click for Quote
Log in to unlock special pricing