Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Rotary ON OFF SPST 2 Round Dial Insulation Piercing 6A 250VAC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Rotary ON OFF SPST 2 Round Dial Insulation Piercing 6A 250VAC
Search Keywords: 35849
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    GC Electronics
  • Part No:
    35-849
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Positions:
    2
  • Pole Throw Configuration:
    SPST
  • Mounting:
    N/A
  • Terminal Type:
    Insulation Piercing
  • Contact Rating @ Voltage:
    6@125VAC A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately You may purchase in-stock quantity up to 3
Minimum Order:
25
Available in less than min:
3
3 Weeks can ship 12/12/24
ADD TO CART
Qty
Unit Price
1
$1.530
25
$1.391
250
$0.949
500
$0.909
1,000
$0.873
2,500
$0.840
5,000
$0.819
7,500
$0.807
10,000 +
$0.795
Click for Quote
Log in to unlock special pricing