Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Rotary OFF ON ON ON SP3T Knob Shaft Wire Lead 6A 250VAC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Rotary OFF ON ON ON SP3T Knob Shaft Wire Lead 6A 250VAC
Search Keywords: 351857
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    GC Electronics
  • Part No:
    35-1857
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Positions:
    N/A
  • Pole Throw Configuration:
    SP3T
  • Actuator Length:
    N/A
  • Dimension:
    N/A
  • Actuator Style/Diameter:
    Knob Shaft
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Terminal Type:
    Wire Lead
  • Angle of Throw:
    N/A
  • Contact Rating @ Voltage:
    6@125VAC A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Can Ship immediately
Minimum Order:
5
3 Weeks can ship 12/12/24
ADD TO CART
Qty
Unit Price
1
$7.975
5
$7.250
25
$5.520
100
$4.360
250
$4.180
500
$4.030
1,000
$3.930
2,500
$3.830
5,000 +
$3.770
Click for Quote
Log in to unlock special pricing