Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Toggle ON OFF SPST Paddle Lever Quick Connect/Solder 10A 250VAC Panel Mount with Threads Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Toggle ON OFF SPST Paddle Lever Quick Connect/Solder 10A 250VAC Panel Mount with Threads Bulk
Search Keywords: 35180BU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    GC Electronics
  • Part No:
    35-180-BU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pole Throw Configuration:
    1P1T (SPST)
  • Switch Configuration:
    OFF None ON
  • Contact Rating @ Voltage:
    10@125VAC A
  • Actuator Style:
    Paddle Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    N/A
  • Body Orientation:
    Straight
  • Terminal Type:
    Quick Connect/Solder
  • Dimension:
    25.4 x 14.93 x 51.51 mm
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in You may purchase in-stock quantity up to 3
Minimum Order:
10
Available in less than min:
3
Order Increment:
10
3 Weeks can ship 12/16/24
ADD TO CART
Qty
Unit Price
1
$5.126
10
$4.660
50
$2.351
100
$2.169
250 +
$2.052
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
70
Minimum Order:
5