Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Tactile (ON) OFF SPST Round Button PC Pins 50VAC 50VDC 1VA Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Tactile (ON) OFF SPST Round Button PC Pins 50VAC 50VDC 1VA Thru-Hole
Search Keywords: 351414
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    GC Electronics
  • Part No:
    35-1414
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    6.22 x 3.96 mm
  • Mounting:
    PCB Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    (ON) OFF
  • Actuator Style:
    Round Button
  • Operating Force:
    N/A
  • Contact Rating @ Voltage:
    1@50VAC 50VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    PC Pins
  • Seal Location:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Ships today, if you order in
Minimum Order:
10
3 Weeks can ship 12/16/24
ADD TO CART
Qty
Unit Price
10
$2.455
25
$2.114
50 +
$2.008
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5