Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Tactile (ON) OFF SPST Round Button Gull Wing 50VAC 50VDC 1VA SMD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Tactile (ON) OFF SPST Round Button Gull Wing 50VAC 50VDC 1VA SMD
Search Keywords: 351412
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    GC Electronics
  • Part No:
    35-1412
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    6.22 x 2.36 mm
  • Mounting:
    PCB Surface Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    (ON) OFF
  • Actuator Style:
    Round Button
  • Operating Force:
    N/A
  • Contact Rating @ Voltage:
    1@50VAC 50VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    J-Lead
  • Seal Location:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately You may purchase in-stock quantity up to 6
Minimum Order:
10
Available in less than min:
6
3 Weeks can ship 12/16/24
ADD TO CART
Qty
Unit Price
1
$2.869
10
$2.608
25
$2.481
50
$2.291
100 +
$2.114
Click for Quote
Log in to unlock special pricing