Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Rotary SP12T 12 Round Shaft Solder Lug 5A 125VAC 125VDC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Rotary SP12T 12 Round Shaft Solder Lug 5A 125VAC 125VDC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    GC Electronics
  • Part No:
    35-1312
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Positions:
    12
  • Pole Throw Configuration:
    SP12T
  • Actuator Length:
    N/A
  • Dimension:
    N/A
  • Actuator Style/Diameter:
    Round Shaft
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Terminal Type:
    Solder
  • Angle of Throw:
    30 °
  • Contact Rating @ Voltage:
    5 A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately You may purchase in-stock quantity up to 3
Minimum Order:
5
Available in less than min:
3
3 Weeks can ship 12/12/24
ADD TO CART
Qty
Unit Price
1
$5.889
5
$5.354
25
$5.089
50
$4.684
100 +
$4.316
Click for Quote
Log in to unlock special pricing