Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Rotary DP6T 6 Flatted Shaft Solder 6A 125VAC 125VDC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Switch Rotary DP6T 6 Flatted Shaft Solder 6A 125VAC 125VDC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Gc Electronics
  • Part No:
    35-1226
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509025
  • COO:
    US
  • ECCN:
    EAR99
  • Number of Positions:
    6
  • Pole Throw Configuration:
    DP6T
  • Actuator Length:
    N/A
  • Dimension:
    N/A
  • Actuator Style/Diameter:
    Flatted Shaft
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Terminal Type:
    Solder
  • Angle of Throw:
    30 °
  • Contact Rating @ Voltage:
    6 A
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 22
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$80.54
5
$28.55
10
$26.26
25 +
$24.20
Click for Quote
Log in to unlock special pricing