Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Toggle ON ON DPDT Flat Lever PC Pins 5A 250VAC PC Mount with Threads Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Toggle ON ON DPDT Flat Lever PC Pins 5A 250VAC PC Mount with Threads Bulk
Search Keywords: 35057BU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    GC Electronics
  • Part No:
    35-057-BU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Pole Throw Configuration:
    2P2T (DPDT)
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    5@125VAC A
  • Actuator Style:
    Flat Lever
  • Mounting:
    PC Mount with Threads
  • Thread Size:
    1/4-20
  • Body Orientation:
    Straight
  • Terminal Type:
    PC Pins
  • Dimension:
    40.13 mm
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 63
Can Ship immediately
Minimum Order:
10
Order Increment:
10
3 Weeks can ship 12/13/24
ADD TO CART
Qty
Unit Price
10
$7.073
20
$6.719
40
$6.383
80
$6.064
100
$5.308
250 +
$4.885
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
11
Minimum Order:
5