Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Cable Ties Green 50.8mm 178N Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cable Ties Green 50.8mm 178N Bag
Search Keywords: 34503C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    GC Electronics
  • Part No:
    34-503-C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3916905000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Style:
    N/A
  • Body Material:
    N/A
  • Dimension:
    203.2 mm
  • Color:
    Green
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Ships today, if you order in
Minimum Order:
900
Order Increment:
100
3 Weeks can ship 12/17/24
ADD TO CART
Qty
Unit Price
1
$0.0329
900
$0.0299
1,000
$0.0249
5,000
$0.0246
10,000
$0.0244
50,000 +
$0.0231
Click for Quote
Log in to unlock special pricing