Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Active Splitter 1-IN 3-OUT 40MHz to 1000MHz Retail

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Active Splitter 1-IN 3-OUT 40MHz to 1000MHz Retail
Search Keywords: 323204
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    GC Electronics
  • Part No:
    32-3204
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8525503040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Frequency Range:
    40 to 1000 MHz
  • Dimension:
    N/A
  • Connector Type:
    SMA
  • Family:
    32-3204
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately You may purchase in-stock quantity up to 3
Minimum Order:
5
Available in less than min:
3
3 Weeks can ship 12/16/24
ADD TO CART
Qty
Unit Price
1
$4.653
5
$4.230
50
$3.140
100
$2.980
250
$2.860
500
$2.750
1,000
$2.640
2,500
$2.580
5,000 +
$2.510
Click for Quote
Log in to unlock special pricing